help desk software
27-1 by amphenol rf
Image is representational - see mfr. specs

27-1

Amphenol RF

Conn SMB PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn SMB PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold

Search Keywords: 271

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
27-1
Alias/AKA:
027-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Body Material:
Brass
Termination Style:
Cable - Solder
Maximum Frequency:
4
Contact Material:
Beryllium Copper
Orientation:
Straight
Body Finish:
Gold
Contact Termination:
Solder
Insulator Material:
PTFE
Polarity:
Standard
Gender:
Plug
Maximum Temperature Limit:
165
Coupling Mechanism:
Push-On
Contact Finish:
Gold
Minimum Temperature Limit:
-65
Mating Cycles:
500
Impedance:
50

IN STOCK: 0

Manufacturer Stock: 1   can ship 5/4/26

MOQ for out of Stock Qty: 25

Factory Lead-Time 13 Weeks can ship 7/23/26  

Qty
Unit Price
1
$117.513
25
$106.830
50
$56.560
75
$39.800
100 +
$39.000
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides