222154
F-Type Terminator Plug
RoHS Compliant
Bag Packaging
Discontinued & Replaced
Certificate of Compliance
DESCRIPTION
F-Type Terminator Plug
Search Keywords: 222154
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
222154
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bag
Body Material:
Zinc Diecast
Body Finish:
Nickel
Life Cycle:
Discontinued & Replaced
English
中文 / 汉语
Español
