help desk software
192105 by amphenol rf
Image is representational - see manufacturer specifications
Amphenol RF Authorized Distributor

192105

Conn FME-TNC Adapter 0Hz to 1GHz 50Ohm ST PL/PL Gold

View Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn FME-TNC Adapter 0Hz to 1GHz 50Ohm ST PL/PL Gold

Search Keywords: 192105

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
192105
Alias/AKA:
TM-FMEM-ND3G-50
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Type:
FME-TNC Adapter
Impedance:
50 Ohm
Operating Frequency:
0 to 1 Hz to GHz
Gender:
PL/PL
Mounting:
N/A
Body Orientation:
Straight
Terminate To:
N/A
Termination Method:
N/A
Operating Temperature:
N/A
Dimension:
23.2 x 14.5 mm

FREQUENTLY ASKED QUESTIONS

Is 192105 RoHS compliant?

Yes, 192105 is RoHS compliant.

What is the lead time for 192105?

The standard lead time for 192105 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Manufacturer Stock: 162   can ship 9/21/26

On Order: 200   can ship 10/12/26 

Minimum Order Quantity: 5

Factory Lead-Time 13 Weeks can ship 12/9/26  

Price (USD)

Qty
Unit Price
5
$4.08
50
$2.96
100
$2.79
250
$2.59
500
$2.46
1,000
$2.43
2,500
$2.29
5,000 +
$2.28

Tools/3D Models