152107-75 by amphenol rf
Image is representational - see manufacturer specifications
Amphenol RF Authorized Distributor

152107-75

RF Connector SMC Right Angle Crimp Plug for RG-174 RG-316 LMR-100 50 Ohm ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The Amphenol RF 152107-75 is a high-quality RF connector designed for various applications. This SMC right angle crimp plug is compatible with popular cable types such as RG-174, RG-316, and LMR-100, making it versatile for a wide range of projects. With a 50 Ohm impedance, this connector ensures reliable signal transmission and performance. Trust Amphenol RF for all your RF connector needs.

Search Keywords: 15210775

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
152107-75
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
Mini-SMC
Impedance:
50
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Right Angle
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Dimension:
14.7 x 12 mm

FREQUENTLY ASKED QUESTIONS

Is 152107-75 RoHS compliant?

Yes, 152107-75 is RoHS compliant.

What is the lead time for 152107-75?

The standard lead time for 152107-75 is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 321

Can Ship immediately

Manufacturer Stock: 18   can ship 12/7/26

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 25

Factory Lead-Time 14 Weeks can ship 3/1/27  

Price (USD)

Qty
Unit Price
5
$17.89
10
$15.28
25
$14.20
50
$13.67
75
$13.63
100 +
$11.69

Tools/3D Models