142244 by amphenol rf
Image is representational - see manufacturer specifications
Amphenol RF Authorized Distributor

142244

RF/COAXIAL ADAPTER, SMB JACK-SMB JACK; C; Connector Type: Intra Series Coaxial; Adapter Body Style: Straight ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

SKU 142244 is an RF connector featuring a brass housing with gold finish and gold-plated contact pins, designed for reliable high-frequency signal transmission. The connector incorporates a Teflon insulator for electrical isolation and dimensional specifications including a 7 mm outer diameter and 17 mm length, with precise tolerances for consistent performance. The gold plating on both the housing and contact pins ensures excellent corrosion resistance and low contact resistance, making it suitable for demanding RF and microwave applications where signal integrity and long-term reliability are essential.

Search Keywords: 142244

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
142244
Alias/AKA:
SMB2071A1-3GT30G-50
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is 142244 RoHS compliant?

Yes, 142244 is RoHS compliant.

What is the lead time for 142244?

The standard lead time for 142244 is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 98

Can Ship immediately

Manufacturer Stock: 157   can ship 12/7/26

Minimum Order Quantity: 5

Factory Lead-Time 14 Weeks can ship 3/1/27  

Price (USD)

Qty
Unit Price
5
$22.99
25
$16.31
50
$14.78
100
$13.66
250
$12.06
500
$9.26
1,000 +
$9.24

Tools/3D Models

Product Guides