095-850-207-012 by amphenol rf
Image is representational - see manufacturer specifications
Amphenol RF Authorized Distributor

095-850-207-012

RF Cable Assembly BNC Straight Bulkhead Jack to MMCX Right Angle Plug RG-316 12 in Length 50 Ohms ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

095-850-207-012 is a BNC jack to MMCX plug RF cable assembly featuring a 12-inch (0.305 meter) RG-316 cable with right-angle MMCX plug orientation. The assembly is constructed with a BNC jack body and contact made from brass with nickel and gold plating respectively, while the MMCX plug features brass body and contact with gold plating, and PTFE natural insulators on both connectors. The cable operates at 50 ohm impedance with a frequency range of DC to 4 GHz and includes a minimum length offset of 0.75 inches (0.019 meters). This assembly is ideal for RF signal transmission in test equipment, instrumentation, and communication systems requiring compact, reliable interconnections with minimal signal loss.

Search Keywords: 095850207012

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
095-850-207-012
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544200000
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is 095-850-207-012 RoHS compliant?

Yes, 095-850-207-012 is RoHS compliant.

What is the lead time for 095-850-207-012?

The standard lead time for 095-850-207-012 is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 25

Can Ship immediately

Manufacturer Stock: 2   can ship 12/7/26

Factory Lead-Time 14 Weeks can ship 3/1/27  

Price (USD)

Qty
Unit Price
1
$23.98
5
$23.18
10
$22.83
25
$22.38
50
$22.04
100
$21.69
250 +
$21.24

Tools/3D Models

Product Guides