help desk software
082-102 by amphenol rf
Image is representational - see mfr. specs

082-102

Amphenol RF

Conn Type N Adapter 0Hz to 11GHz 50Ohm T Style F/PL/F Silver ...

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The AMPHENOL RF part 082-102 is a high-quality N Adapter designed for a frequency range of 0Hz to 11GHz and a 50Ohm impedance. This T style connector is suitable for use with various RF applications and features a silver-plated finish for enhanced durability and signal transmission.

Search Keywords: 082102

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
082-102
Alias/AKA:
UG-107B/U
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Type:
Type N Adapter
Impedance:
50 Ohm
Operating Frequency:
0 to 11 Hz to GHz
Gender:
F/PL/F
Mounting:
N/A
Body Orientation:
Tee Style
Terminate To:
N/A
Termination Method:
N/A
Operating Temperature:
-65 to 165 °C
Dimension:
44.5 x 20.6 x 37.6 mm

IN STOCK: 31

Can Ship immediately

Manufacturer Stock: 1   can ship 6/22/26

Factory Lead-Time 13 Weeks can ship 9/7/26  

Price (USD)

Qty
Unit Price
1
$247.58
3
$244.58
5
$243.19
10
$241.30
20 +
$239.40

Tools/3D Models