M85049/49-2-18N
Backshell - Strain Relief - Electroless Nickel Plated ...
DESCRIPTION
M85049/49-2-18N is a QPL strain relief clamp backshell designed for use with MIL-DTL-38999 and similar circular connectors. This straight configuration backshell features a spin coupling mechanism and is constructed from aluminum alloy and stainless steel materials. The accessory shell size 18 provides a cable opening diameter (A) of 1.125 inches (28.58 mm) maximum and dimension B of 1.310 inches (33.3 mm) maximum. The backshell provides strain relief, environmental protection, and EMI/RFI shielding at the termination area, making it suitable for harsh and demanding environments in aerospace, military, and industrial applications.
Search Keywords: M8504949218N
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is M85049/49-2-18N RoHS compliant?
Yes, M85049/49-2-18N is RoHS compliant.
What is the lead time for M85049/49-2-18N?
The standard lead time for M85049/49-2-18N is approximately 12 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 100
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 12 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
