help desk software
M85049/39S11W by amphenol pcd
Amphenol Pcd Authorized Distributor

M85049/39S11W

Backshell - Strain Relief - Cadmium ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

M85049/39S11W is a 90° strain relief clamp backshell designed for use with circular connectors in military and aerospace applications. This QPL-qualified connector accessory is constructed from aluminum alloy and stainless steel, providing robust mechanical protection and cable strain relief at the connector termination area. The backshell features a shell size 11 configuration with available finish options including cadmium and electroless nickel. It is commonly used in harsh and demanding environments where reliable cable management and environmental protection are critical requirements.

Search Keywords: M8504939S11W

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Pcd
Part No:
M85049/39S11W
Alias/AKA:
A8504939S11W
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25

FREQUENTLY ASKED QUESTIONS

Is M85049/39S11W RoHS compliant?

Yes, M85049/39S11W is RoHS compliant.

What is the lead time for M85049/39S11W?

The standard lead time for M85049/39S11W is approximately 12 days. In-stock quantities ship from Master Electronics.

IN STOCK: 34

Can Ship immediately

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
1
$51.70
5
$41.36
10
$31.30
25
$27.94
50
$26.30
100
$24.31
250 +
$22.99

Tools/3D Models

Product Guides