help desk software
ESLM03200 by amphenol pcd

ESLM03200

Amphenol Pcd

TERM BLK 3P SIDE ENT 5.08MM PCB ...

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

ESLM03200 is a low-profile, horizontal modular terminal block designed for compact electrical interconnections. This right-angle terminal block features a 0.200" (5.08mm) pitch spacing and is available in a 3-position configuration with a length of 0.60 inches (15.0 mm). The device incorporates dimensional specifications including a width of 0.323 inches, height of 0.394 inches, and contact spacing of 0.138 to 0.162 inches, optimized for space-constrained applications. ESLM03200 is commonly used in industrial control systems, telecommunications equipment, and compact electronic assemblies where reliable modular connectivity and minimal footprint are essential.

Search Keywords: ESLM03200

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Pcd
Part No:
ESLM03200
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bulk

IN STOCK: 1,000

Can Ship immediately

Minimum Order Quantity: 90

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
90 +
$0.9374

Tools/3D Models

Product Guides