help desk software
A85049914N by amphenol pcd

A85049914N

Amphenol Pcd

A 90-degree, environmental, spin-coupling backshell made from aluminum alloy with an electroless nickel finish. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The A85049914N is a 90-degree, environmental, spin-coupling backshell designed to provide strain relief and sealing for circular connectors. Constructed from high-strength aluminum alloy, it features a conductive, RoHS-compliant electroless nickel finish that operates in a temperature range of -65°C to +200°C. This backshell is designated for accessory shell size 14, accommodating a cable diameter range from 0.63 to 0.78 inches and mating with size 18 connectors. It is designed to meet AS85049 requirements and is suitable for use with various military-standard connectors, including MIL-DTL-26482 Series II and MIL-DTL-83723 Series III. The A85049914N is ideal for applications in harsh and demanding environments where robust cable termination and environmental protection are critical.

Search Keywords: A85049914N

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Pcd
Part No:
A85049914N
Alias/AKA:
M85049/9-14N
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25

IN STOCK: 14

Can Ship immediately

MOQ for out of Stock Qty: 7

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
1
$54.18
5
$54.05
7
$53.91
13
$43.54
19
$41.71
25 +
$40.88

Tools/3D Models

Product Guides