help desk software
A850498328W03 by amphenol pcd

A850498328W03

Amphenol Pcd

The A850498328W03 is a 45° self-locking, band lock adapter backshell made from aluminum alloy with a cadmium olive drab over electroless nickel finish. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The A850498328W03 is a 45° band lock adapter backshell designed for use with size 28 circular connectors. Constructed from a durable aluminum alloy, it features a conductive Cadmium Olive Drab over Electroless Nickel plating that provides 1000 hours of salt spray resistance. This self-locking adapter is designed for a size 28 accessory shell with an entry size of 03, accommodating a maximum B diameter of 1.14 inches (28.96 mm). It meets AS85049 requirements and is rated for an operating temperature range of -65°C to +175°C. This backshell is ideal for providing strain relief and EMI/RFI shield termination in harsh military and aerospace environments.

Search Keywords: A850498328W03

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Pcd
Part No:
A850498328W03
Alias/AKA:
M85049/83-28W03
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25

IN STOCK: 18

Can Ship immediately

MOQ for out of Stock Qty: 7

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
1
$155.10
5
$154.72
7
$154.33
13
$102.28
19
$83.10
25 +
$81.44

Tools/3D Models

Product Guides