help desk software
A850498210N03 by amphenol pcd
Image is representational - see mfr. specs

A850498210N03

Amphenol Pcd

Backshell - Band lock - Electroless Nickel Plated ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

M85049/82-10N03 is a band lock adapter backshell designed for MIL-DTL-26482 Series II, MIL-DTL-83723 Series III, AS50151, and AS81703 connectors. This straight-orientation backshell features a shell size 10 (0.625 inches / 15.88 mm outer diameter) with cadmium olive drab finish over electroless nickel plating, providing superior corrosion resistance and EMI/RFI shielding. The accessory shell accommodates entry size 03 and includes a self-locking band mechanism for secure cable termination. Designed for harsh and demanding environments, this backshell provides strain relief, environmental protection, and reliable shielding at the connector termination area, making it ideal for aerospace, military, and industrial applications requiring mil-spec compliance.

Search Keywords: A850498210N03

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Pcd
Part No:
A850498210N03
Alias/AKA:
M85049/82-10N03
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25

IN STOCK: 100

Can Ship immediately

MOQ for out of Stock Qty: 7

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
1
$50.71
5
$45.45
7
$41.63
13
$37.88
19
$37.78
25 +
$32.93

Tools/3D Models

Product Guides