help desk software
A850493923W by amphenol pcd

A850493923W

Amphenol Pcd

The A850493923W is a 90-degree strain relief clamp backshell made from aluminum alloy and stainless steel with a cadmium olive drab finish. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The A850493923W is a 90-degree strain relief clamp backshell, military part number M85049/39, designed for shell size 23 connectors. It provides robust cable support and strain relief at the termination area. Constructed from a combination of aluminum alloy and stainless steel, it features a conductive cadmium olive drab over electroless nickel plating (Finish Code W). This finish offers 1000 hours of salt spray resistance and is rated for an operating temperature range of -65°C to +175°C. This backshell is a cost-effective solution for tidying up cables and providing mechanical support in applications where environmental sealing is not a primary concern, such as in military and aerospace systems.

Search Keywords: A850493923W

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Pcd
Part No:
A850493923W
Alias/AKA:
M85049/39-23W
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25

IN STOCK: 5

Can Ship immediately

On Order: 25   can ship 8/17/26 

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
1
$27.32
5
$21.72
10
$21.67
25
$19.81
50
$17.24
100
$16.99
250 +
$16.73

Tools/3D Models

Product Guides