help desk software
A850491921N05 by amphenol pcd

A850491921N05

Amphenol Pcd

The A850491921N05 is a straight, non-environmental EMI/RFI backshell with spin coupling, made of electroless nickel-plated aluminum alloy for use with MIL-DTL-38999 Series III & IV circular connectors. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The A850491921N05 is a straight, non-environmental EMI/RFI backshell designed to provide strain relief and EMI/RFI shielding for circular connectors. It is constructed from aluminum alloy with a conductive electroless nickel finish. This backshell is designed for accessory shell size 21 and mates with MIL-DTL-38999 Series III & IV connectors. It features a spin coupling mechanism for easy installation and includes a size 05 cable clamp that accommodates a cable diameter range from 0.44 inches (11.10 mm) to 0.63 inches (15.88 mm). As a non-environmental backshell, it is a cost-effective solution suitable for inside-the-box or climate-controlled applications where environmental sealing is not required but robust cable strain relief and EMI/RFI protection are essential.

Search Keywords: A850491921N05

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Pcd
Part No:
A850491921N05
Alias/AKA:
M85049/1921N05
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25

IN STOCK: 18

Can Ship immediately

MOQ for out of Stock Qty: 7

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
1
$110.54
5
$110.26
7
$109.99
13
$72.89
19
$59.23
25 +
$58.04

Tools/3D Models

Product Guides