MSAP06FL-SAPMR-SBA05
M12 Metric Circular Connector, A-Coded, Plastic, 2A, 06 pins, Female Connector, Female Contact, Straight-to-Right Angle, Screw Thread, Overmolded Double Ended, Length 500mm, Without Strain Relief, PUR, 24 AWG, IP68 / IP69K
DESCRIPTION
M12 Metric Circular Connector, A-Coded, Plastic, 2A, 06 pins, Female Connector, Female Contact, Straight-to-Right Angle, Screw Thread, Overmolded Double Ended, Length 500mm, Without Strain Relief, PUR, 24 AWG, IP68 / IP69K
Search Keywords: MSAP06FLSAPMRSBA05
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is MSAP06FL-SAPMR-SBA05 RoHS compliant?
Yes, MSAP06FL-SAPMR-SBA05 is RoHS compliant.
What is the lead time for MSAP06FL-SAPMR-SBA05?
The standard lead time for MSAP06FL-SAPMR-SBA05 is approximately 5 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
MOQ for out of Stock Qty: 25
Factory Lead-Time 5 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
