MSAP03FR-SAPFR-SD001
M12 Metric Circular Connector, A-Coded, Plastic, 4A, 03 pins, Female Connector, Female Contact, Right Angle-to-Right Angle, Screw Thread, Overmolded Double Ended, Length 1000mm, Without Strain Relief, PVC, 22 AWG, IP68 / IP69K
DESCRIPTION
M12 Metric Circular Connector, A-Coded, Plastic, 4A, 03 pins, Female Connector, Female Contact, Right Angle-to-Right Angle, Screw Thread, Overmolded Double Ended, Length 1000mm, Without Strain Relief, PVC, 22 AWG, IP68 / IP69K
Search Keywords: MSAP03FRSAPFRSD001
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is MSAP03FR-SAPFR-SD001 RoHS compliant?
Yes, MSAP03FR-SAPFR-SD001 is RoHS compliant.
What is the lead time for MSAP03FR-SAPFR-SD001?
The standard lead time for MSAP03FR-SAPFR-SD001 is approximately 5 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
MOQ for out of Stock Qty: 25
Factory Lead-Time 5 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
