M12A-08PFFS-SF8C50
M12 Metric Circular Connector, A Code, Metal, 2A, 08 pins, Female Connector, Female Contact, Hexagonal, Screw Thread, Solder, Receptacle With Cable/Wire, Length 500mm, IP68 / IP69K
DESCRIPTION
M12 Metric Circular Connector, A Code, Metal, 2A, 08 pins, Female Connector, Female Contact, Hexagonal, Screw Thread, Solder, Receptacle With Cable/Wire, Length 500mm, IP68 / IP69K
Search Keywords: M12A08PFFSSF8C50
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is M12A-08PFFS-SF8C50 RoHS compliant?
Yes, M12A-08PFFS-SF8C50 is RoHS compliant.
What is the lead time for M12A-08PFFS-SF8C50?
The standard lead time for M12A-08PFFS-SF8C50 is approximately 5 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Minimum Order Quantity: 5
Factory Lead-Time 5 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
