LAD-05BMMM-QR8D05
X-Lok, Mini Size With LED Indicators, Plastic, 5A, 05 pins, Male Connector, Male Contact, Right Angle, Push Lock, Single Ended Overmolded, Length 5000mm, PVC, 20 AWG, IP68 Mated
DESCRIPTION
X-Lok, Mini Size With LED Indicators, Plastic, 5A, 05 pins, Male Connector, Male Contact, Right Angle, Push Lock, Single Ended Overmolded, Length 5000mm, PVC, 20 AWG, IP68 Mated
Search Keywords: LAD05BMMMQR8D05
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is LAD-05BMMM-QR8D05 RoHS compliant?
Yes, LAD-05BMMM-QR8D05 is RoHS compliant.
What is the lead time for LAD-05BMMM-QR8D05?
The standard lead time for LAD-05BMMM-QR8D05 is approximately 5 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 32
Can Ship immediately
MOQ for In Stock Qty: 3
MOQ for out of Stock Qty: 3
Factory Lead-Time 5 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
