LAD-05BMMM-QL8D05 by amphenol ltw
Image is representational - see manufacturer specifications
Amphenol LTW Authorized Distributor

LAD-05BMMM-QL8D05

X-Lok, Mini Size With LED Indicators, Plastic, 5A, 05 pins, Male Connector, Male Contact, Straight, Push Lock, Single Ended Overmolded, Length 5000mm, PVC, 20 AWG, IP68 Mated

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

X-Lok, Mini Size With LED Indicators, Plastic, 5A, 05 pins, Male Connector, Male Contact, Straight, Push Lock, Single Ended Overmolded, Length 5000mm, PVC, 20 AWG, IP68 Mated

Search Keywords: LAD05BMMMQL8D05

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol LTW
Part No:
LAD-05BMMM-QL8D05
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100

FREQUENTLY ASKED QUESTIONS

Is LAD-05BMMM-QL8D05 RoHS compliant?

Yes, LAD-05BMMM-QL8D05 is RoHS compliant.

What is the lead time for LAD-05BMMM-QL8D05?

The standard lead time for LAD-05BMMM-QL8D05 is approximately 5 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 31

Can Ship immediately

MOQ for In Stock Qty: 3

MOQ for out of Stock Qty: 3

Factory Lead-Time 5 Weeks

Price (USD)

Qty
Unit Price
3
$43.08
5
$42.98
10
$42.87
25
$42.76
50
$26.32
75
$20.83
100 +
$20.42

Tools/3D Models

Product Guides