FLKD-10EGFS-GCP-001 by amphenol ltw
Image is representational - see manufacturer specifications
Amphenol LTW Authorized Distributor

FLKD-10EGFS-GCP-001

FLOS, K Series D Size, Metal Shielded, 8A, 10 pins, Female Connector, Female Contact, Circular, M20*1.0, Push Pull, Solder, Receptacle, Rear Fastened, IP68 Unmated

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

FLOS, K Series D Size, Metal Shielded, 8A, 10 pins, Female Connector, Female Contact, Circular, M20*1.0, Push Pull, Solder, Receptacle, Rear Fastened, IP68 Unmated

Search Keywords: FLKD10EGFSGCP001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol LTW
Part No:
FLKD-10EGFS-GCP-001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100

FREQUENTLY ASKED QUESTIONS

Is FLKD-10EGFS-GCP-001 RoHS compliant?

Yes, FLKD-10EGFS-GCP-001 is RoHS compliant.

What is the lead time for FLKD-10EGFS-GCP-001?

The standard lead time for FLKD-10EGFS-GCP-001 is approximately 5 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 100

Can Ship immediately

MOQ for In Stock Qty: 3

MOQ for out of Stock Qty: 3

Factory Lead-Time 5 Weeks

Price (USD)

Qty
Unit Price
3
$49.35
5
$49.23
10
$49.10
25
$48.98
50
$30.14
75
$23.86
100 +
$23.39

Tools/3D Models

Product Guides