BU-12BFFM-SL7A05
Ceres Circular Connector, Standard Size, Plastic, 2A, 12 pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded Single Ended, Without Strain Relief, Length 5000mm, 26 AWG, IP67 Mated
DESCRIPTION
Ceres Circular Connector, Standard Size, Plastic, 2A, 12 pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded Single Ended, Without Strain Relief, Length 5000mm, 26 AWG, IP67 Mated
Search Keywords: BU12BFFMSL7A05
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is BU-12BFFM-SL7A05 RoHS compliant?
Yes, BU-12BFFM-SL7A05 is RoHS compliant.
What is the lead time for BU-12BFFM-SL7A05?
The standard lead time for BU-12BFFM-SL7A05 is approximately 5 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 8
Can Ship immediately
MOQ for In Stock Qty: 4
MOQ for out of Stock Qty: 4
Factory Lead-Time 5 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
