help desk software
SLPPB35BSB0 by amphenol industrial operations
Image is representational - see mfr. specs

SLPPB35BSB0

Amphenol Industrial Operations

Heavy Duty Power Connectors 8mm SL R/A PLUG ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The SLPPB35BSB0 from Amphenol I/O is cable mount SurLok Plus® Gen 1.0 1000V DC right angle plug with 8.0mm contact diameter, 150A current rating and 35mm² cable size. This is sealed plug with 90° keyway and crimp termination. The SLPPB35BSB0 has copper alloy contacts and black color thermoplastic housing. Operating temperature range is from -40°C to 125°C.

Search Keywords: SLPPB35BSB0

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
SLPPB35BSB0
Alias/AKA:
SLPPB35BSB0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 3,372

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
5
$12.50
10
$12.20
25
$12.02
50
$11.84
100
$11.53
300
$11.38
500 +
$11.31