PT08E-14-19P
Circular Connector - Right Angle Plug - Male Pins - 19 Position - Shell Size-Insert 14-19 - Bayonet Lock - Solder Cup Termination - Cable Mount. ...
DESCRIPTION
The PT08E-14-19P from Amphenol Industrial Operations is cable mount circular connector (MIL-DTL-26482 Series I), right angle plug with male pins, 19 position, shell size-insert 14-19 and solder cup termination. This is connector with bayonet lock fastening and environmental (no clamp) endbell. The PT08E-14-19P has copper alloy contacts with gold finish, neoprene insert and aluminum shell with olive drab cadmium finish. Operating temperature range is from -55°C to 125°C.
Search Keywords: PT08E1419P
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is PT08E-14-19P RoHS compliant?
No, PT08E-14-19P is not RoHS compliant.
What is the lead time for PT08E-14-19P?
The standard lead time for PT08E-14-19P is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 15
Can Ship immediately
Factory Lead-Time 16 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
