help desk software
PT06E-14-12S(SR) by amphenol industrial operations
Image is representational - see mfr. specs

PT06E-14-12S(SR)

Amphenol Industrial Operations

Circular Connector Plug - Female Sockets - 12 Position - 14-12 Shell Size - Bayonet Lock - Unshielded - Solder Cup - Free Hanging (In-Line). ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The Amphenol Industrial Operations PT06E-14-12S(SR) is a versatile circular connector plug designed for use in a wide range of industrial applications. With female sockets and 12 positions, it is ideally suited for transmitting power and data signals. The connector features a bayonet lock, ensuring a secure and reliable connection. The 14-12 shell size provides ample space for the solder cup contacts, allowing for easy and efficient soldering. This unshielded connector is free hanging and can be used in inline applications. Whether in harsh environments or critical operations, the PT06E-14-12S(SR) is a reliable and high-performing circular connector plug.

Search Keywords: PT06E1412SSR

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
PT06E-14-12S(SR)
Alias/AKA:
71-144614-12S, PT06E-14-12S(SR)
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50

IN STOCK: 210

Ships today, if you order in

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$40.53
5
$36.70
10
$29.79
25
$28.31
50
$28.03
100
$26.83
250 +
$25.15