help desk software
PT06A-18-32S(SR) by amphenol industrial operations
Image is representational - see manufacturer specifications
Amphenol Industrial Operations Authorized Distributor

PT06A-18-32S(SR)

Conn Circular SKT 32 POS Solder ST Cable Mount 32 Terminal 1 Port ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

PT06A-18-32S(SR) is a miniature cylindrical straight plug connector from the Amphenol PT Series, designed for reliable electrical interconnections in demanding environments. This connector features bayonet coupling mechanism with solder contacts and includes strain relief termination for enhanced cable protection and moisture proofing. The shell size 18 configuration provides a compact form factor with dimensions including 1.125 inch diameter (A dimension) and thread class 1.0625-18 NEF. The "A" class general duty design with strain relief (SR) option makes it suitable for multi-conductor jacketed cable applications requiring secure connections and environmental protection. Common applications include military, aerospace, and industrial equipment where rugged, reliable interconnects are essential.

Search Keywords: PT06A1832SSR

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
PT06A-18-32S(SR)
Alias/AKA:
71-150756-32S
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

FREQUENTLY ASKED QUESTIONS

Is PT06A-18-32S(SR) RoHS compliant?

No, PT06A-18-32S(SR) is not RoHS compliant.

What is the lead time for PT06A-18-32S(SR)?

The standard lead time for PT06A-18-32S(SR) is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 14

Ships today, if you order in

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$89.38
5
$81.28
10
$76.23
20
$73.85
50
$68.06
100 +
$64.82

Tools/3D Models

Product Guides