PT06A-18-11P(SR)
Circular Connector - Plug - Male Pins - 11 Position - Shell Size-Insert 18-11 - Bayonet Lock - Solder Cup Termination - Cable Mount. ...
DESCRIPTION
The PT06A-18-11P(SR) from Amphenol Industrial Operations is cable mount circular connector (MIL-DTL-26482 Series I), plug with male pins, 11 position, shell size-insert 18-11 and solder cup termination. This is connector with bayonet lock fastening, general-duty (threaded) endbell and F-style strain relief. The PT06A-18-11P(SR) has copper alloy contacts with gold finish, neoprene insert and aluminum shell with olive drab cadmium finish. Operating temperature range is from -55°C to 125°C.
Search Keywords: PT06A1811PSR
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is PT06A-18-11P(SR) RoHS compliant?
No, PT06A-18-11P(SR) is not RoHS compliant.
What is the lead time for PT06A-18-11P(SR)?
The standard lead time for PT06A-18-11P(SR) is approximately 20 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
On Order:
30
can ship 2/10/27
Factory Lead-Time 20 Weeks
Price (USD)
Product Guides
English
中文 / 汉语
Deutsch
Español
Nederlands
