PT06A-14-18P
Circular Connector - Plug - Male Pins - 18 Position - Shell Size-Insert 14-18 - Bayonet Lock - Solder Cup Termination - Cable Mount. ...
DESCRIPTION
The PT06A-14-18P from Amphenol Industrial Operations is cable mount circular connector (MIL-DTL-26482 Series I), plug with male pins, 18 position, shell size-insert 14-18 and solder cup termination. This is connector with bayonet lock fastening and general-duty (threaded) endbell. The PT06A-14-18P has copper alloy contacts with gold finish, neoprene insert and aluminum shell with olive drab cadmium finish. Operating temperature range is from -55°C to 125°C.
Search Keywords: PT06A1418P
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is PT06A-14-18P RoHS compliant?
Yes, PT06A-14-18P is RoHS compliant.
What is the lead time for PT06A-14-18P?
The standard lead time for PT06A-14-18P is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 67
Can Ship immediately
Factory Lead-Time 16 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
