help desk software
PT06A-14-15P(476) by amphenol industrial operations
Image is representational - see mfr. specs

PT06A-14-15P(476)

Amphenol Industrial Operations

Circular Connector - Plug - Male Pins - 15 Position - Shell Size-Insert 14-15 - Bayonet Lock - Solder Cup Termination - Cable Mount. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The PT06A-14-15P(476) from Amphenol Industrial Operations is cable mount circular connector (MIL-DTL-26482 Series I), plug with male pins, 15 position, shell size-insert 14-15 and solder cup termination. This is connector with bayonet lock fastening, general-duty (threaded) endbell and F-style strain relief. The PT06A-14-15P(476) has copper alloy contacts with gold finish, neoprene insert and aluminum shell with conductive black alloy (RoHS) finish. Operating temperature range is from -55°C to 125°C.

Search Keywords: PT06A1415P476

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
PT06A-14-15P(476)
Alias/AKA:
58-150754-15P
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40

IN STOCK: 21

Can Ship immediately

On Order: 19   can ship 6/5/26 

MOQ for out of Stock Qty: 10

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1
$45.99
5
$45.87
10
$45.76
20
$34.32
30
$32.03
40 +
$31.39