PT06A-14-12P(027) by amphenol industrial operations
Amphenol Industrial Operations Authorized Distributor

PT06A-14-12P(027)

MIL-DTL-26482 Series I circular connector straight plug with shell size 14, 12-position contact arrangement (4 size #16 and 8 size #20 contacts), pin contacts, and conductive black alloy RoHS-compliant finish. ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

PT06A-14-12P(027) is a MIL-DTL-26482 Series I circular connector straight plug designed for rugged industrial and military applications. It features a shell size 14 with a 12-position contact arrangement consisting of 4 size #16 and 8 size #20 solder pin contacts, and incorporates a conductive black alloy (027) RoHS-compliant finish. The connector utilizes an aluminum alloy shell with quick-disconnect bayonet coupling for rapid mating and unmating, and is intermateable with all MIL-DTL-26482 connectors. With dimensions including L1 MAX of 1.553 inches (39.4 mm) and thread class 2A specification of 8750-20, this connector is suitable for power generators, industrial machinery, off-road vehicles, telecommunications, and motion control applications where reliable electrical connections in demanding environments are required.

Search Keywords: PT06A1412P027

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
PT06A-14-12P(027)
Alias/AKA:
58-146614-12P
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is PT06A-14-12P(027) RoHS compliant?

Yes, PT06A-14-12P(027) is RoHS compliant.

What is the lead time for PT06A-14-12P(027)?

The standard lead time for PT06A-14-12P(027) is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 60

Can Ship immediately

MOQ for out of Stock Qty: 13

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$35.45
5
$34.28
10
$30.38
13
$30.30
25
$28.78
38
$28.64
50 +
$25.37