PT02A-16-8P by amphenol industrial operations
Image is representational - see manufacturer specifications
Amphenol Industrial Operations Authorized Distributor

PT02A-16-8P

Circular Connector - Receptacle - Male Pins - 8 Position - Shell Size-Insert 16-8 - Bayonet Lock - Solder Cup Termination - Box Mount. ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The PT02A-16-8P from Amphenol Industrial Operations is box mount circular connector (MIL-DTL-26482 Series I), receptacle with male pins, 8 position, shell size-insert 16-8 and solder cup termination. This is connector with bayonet lock fastening and general-duty (threaded) endbell. The PT02A-16-8P has copper alloy contacts with gold finish, neoprene insert and aluminum shell with olive drab cadmium finish. Operating temperature range is from -55°C to 125°C.

Search Keywords: PT02A168P

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
PT02A-16-8P
Alias/AKA:
71-146216-08P
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is PT02A-16-8P RoHS compliant?

No, PT02A-16-8P is not RoHS compliant.

What is the lead time for PT02A-16-8P?

The standard lead time for PT02A-16-8P is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 42

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
5
$23.50
10
$21.38
25
$19.67
50
$17.82
100
$16.99
250
$16.86
500 +
$16.12

Tools/3D Models

Product Guides