help desk software
MS3126F20-41S by amphenol industrial operations
Image is representational - see mfr. specs

MS3126F20-41S

Amphenol Industrial Operations

Conn Miniature Cylindrical SKT 41 POS Crimp ST Cable Mount 41 Terminal 1 Port ...

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The Amphenol Industrial Operations part MS3126F20-41S is a high-quality miniature cylindrical connector designed for various industrial applications. It features a socket configuration with 41 positions, allowing for secure and reliable connections.The connector is designed for cable mounting and offers a crimp termination method, providing a secure and durable connection to the cable. The connector is capable of withstanding harsh environmental conditions and is suitable for use in demanding industrial settings.With its compact size and robust construction, this connector is ideal for use in applications where space is limited, yet reliable connectivity is essential. It is commonly used in industrial automation, machinery, and equipment where high-performance and long-lasting connections are required.The Amphenol Industrial Operations MS3126F20-41S connector is a versatile and dependable solution for connecting cables and ensuring efficient operation in various industrial environments.

Search Keywords: MS3126F2041S

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3126F20-41S
Alias/AKA:
71-255620-41S
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25

IN STOCK: 0

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
1
$140.89
5
$124.66
10
$114.61
25 +
$114.04