MS3122E22-55P
Amphenol Industrial OperationsConn Miniature Cylindrical PIN 55 POS Crimp ST Box Mount 55 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3122E22-55P
Alias/AKA:
71-254222-55P
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Type:
Miniature Cylindrical
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
22-55
Number of Contacts:
55
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Crimp
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Conn Miniature Cylindrical PIN 55 POS Crimp ST Box Mount 55 Terminal 1 Port
Search Keywords:
MS3122E2255P
IN STOCK:
9
Can Ship immediately
MOQ for out of Stock Qty:
6
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$145.82
$145.820
6
$115.95
$695.700
13
$108.32
$1,408.160
19
$107.78
$2,047.820
25
+
$104.73
$2,618.250
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![3222-SL005](https://www.masterelectronics.com/images/parts/largeimages/10122833.jpg)
3222-SL005
Multi-Conductor Cable Braid Polyvinyl Chloride/Nylon 3 Conductors 22AWG 4.97mm 600VAC - Sl...
![GX-F12B-P](https://www.masterelectronics.com/upload/parts/images/large/10566208.jpg)
GX-F12B-P
Proximity Sensor Inductive NC PNP 4mm 12V to 24VDC 3-Pin
![M39024/10-02](https://www.masterelectronics.com/images/parts/largeimages/11041202.jpg)
M39024/10-02
Test point - Panel JACK - .080" threaded turret - Gold plated brass - 10 A - Red
![AFB0624L-A](https://www.masterelectronics.com/images/parts/largeimages/11251142.jpg)
AFB0624L-A
DC Fan Axial Ball Bearing 24V 14V to 27.6V 16.81CFM 26.5dB (60 X 60 X 25.4mm)
![A420-065515-00](https://www.masterelectronics.com/images/parts/largeimages/11480298.jpg)
A420-065515-00
DC Frame Solenoid