MS3106E18-11P by amphenol industrial operations
Image is representational - see manufacturer specifications
Amphenol Industrial Operations Authorized Distributor

MS3106E18-11P

Circular Connector - Straight Plug - Male Pins - 5 Position - 18-11 Insert Arrangement - MIL-DTL-5015 - Solder Cup Termination - Cable Mount. ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The MS3106E18-11P from Amphenol Industrial Operations is cable mount circular connector (MIL-DTL-5015 type) environmental resisting. This is straight plug with male pins, 5 position, 18-11 insert arrangement, threaded fastening and solder cup termination. This connector has copper alloy contacts with silver finish, neoprene insert and aluminum alloy shell with olive drab chromate over cadmium finish. Operating temperature range is from -55°C to 125°C.

Search Keywords: MS3106E1811P

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3106E18-11P
Alias/AKA:
10-169668-11P
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is MS3106E18-11P RoHS compliant?

No, MS3106E18-11P is not RoHS compliant.

What is the lead time for MS3106E18-11P?

The standard lead time for MS3106E18-11P is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1

Can Ship immediately

On Order: 50   can ship 3/5/27 

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$41.57
5
$33.75
10
$33.09
25
$32.44
50
$31.21
100
$31.13
250 +
$31.05

Tools/3D Models

Product Guides