MS3106A20-27P by amphenol industrial operations
Image is representational - see manufacturer specifications
Amphenol Industrial Operations Authorized Distributor

MS3106A20-27P

Circular Connector - Straight Plug - Male Pins - 14 Position - 20-27 Insert Arrangement - MIL-DTL-5015 - Solder Cup Termination - Cable Mount. ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The MS3106A20-27P from Amphenol Industrial Operations is cable mount circular connector (MIL-DTL-5015 type), straight plug with male pins, 14 position, 20-27 insert arrangement, threaded fastening and solder cup termination. Comes with solid shell for general, non-environmental applications. This connector has copper alloy contacts with silver finish, neoprene insert and aluminum alloy shell with olive drab chromate over cadmium finish. Operating temperature range is from -55°C to 125°C.

Search Keywords: MS3106A2027P

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3106A20-27P
Alias/AKA:
61-168620-27P
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is MS3106A20-27P RoHS compliant?

No, MS3106A20-27P is not RoHS compliant.

What is the lead time for MS3106A20-27P?

The standard lead time for MS3106A20-27P is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 5

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
5
$18.00
25
$16.13
50
$15.32
100
$14.58
250
$13.90
500
$13.48
1,000 +
$13.28

Tools/3D Models

Product Guides