MS3102E12S-3P
Circular Connector - Receptacle - Male Pins - 2 Position - 12S-3 Insert Arrangement - MIL-DTL-5015 - Solder Cup Termination - Box Mount. ...
DESCRIPTION
The MS3102E12S-3P from Amphenol Industrial Operations is box mount circular connector (MIL-DTL-5015 type) environmental resisting. This is receptacle with male pins, 2 position, 12S-3 insert arrangement, threaded fastening and solder cup termination. This connector has copper alloy contacts with silver finish, neoprene insert and aluminum alloy shell with olive drab chromate over cadmium finish. Operating temperature range is from -55°C to 125°C.
Search Keywords: MS3102E12S3P
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is MS3102E12S-3P RoHS compliant?
No, MS3102E12S-3P is not RoHS compliant.
What is the lead time for MS3102E12S-3P?
The standard lead time for MS3102E12S-3P is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 199
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 16 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
