MS3102A10SL-3S by amphenol industrial operations
Image is representational - see manufacturer specifications
Amphenol Industrial Operations Authorized Distributor

MS3102A10SL-3S

Circular Connector - Receptacle - Female Sockets - 3 Position - 10SL-3 Insert Arrangement - MIL-DTL-5015 - Solder Cup Termination - Box Mount. ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The MS3102A10SL-3S from Amphenol Industrial Operations is box mount circular connector (MIL-DTL-5015 type), receptacle with female sockets, 3 position, 10SL-3 insert arrangement, threaded fastening and solder cup termination. Comes with solid shell for general, non-environmental applications. This connector has copper alloy contacts with silver finish, neoprene insert and aluminum alloy shell with olive drab chromate over cadmium finish. Operating temperature range is from -55°C to 125°C.

Search Keywords: MS3102A10SL3S

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3102A10SL-3S
Alias/AKA:
61-168211-03S
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is MS3102A10SL-3S RoHS compliant?

No, MS3102A10SL-3S is not RoHS compliant.

What is the lead time for MS3102A10SL-3S?

The standard lead time for MS3102A10SL-3S is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 45

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
5
$24.28
10
$22.33
25
$19.78
50
$17.97
100
$17.03
250
$16.44
500 +
$16.40

Tools/3D Models

Product Guides