help desk software
LS-580649-032 by amphenol industrial operations
Amphenol Industrial Operations Authorized Distributor

LS-580649-032

D-Sub Micro-D Connectors 32 GASKET LOW SMOKE ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

LS-580649-032 is a high-density D-subminiature connector from Amphenol's 17RH series, featuring crimp rear release termination, double metal shell construction, and removable contacts. The connector utilizes a thermoplastic resin dielectric (UL94V0, black) with a tin-plated steel shell and copper alloy contacts with gold plating on the engagement area. Key electrical specifications include a current rating of 5A maximum per contact, dielectric withstanding voltage of 500VAC minimum at sea level, contact resistance of 15 milliohms maximum, and insulation resistance of 1000 MO. The connector operates over a temperature range of -55°C to +105°C with a voltage rating of 125VAC. These connectors are suitable for applications requiring high signal density and reliable interconnections in industrial and commercial environments.

Search Keywords: LS580649032

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
LS-580649-032
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533408070
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

FREQUENTLY ASKED QUESTIONS

Is LS-580649-032 RoHS compliant?

Yes, LS-580649-032 is RoHS compliant.

What is the lead time for LS-580649-032?

The standard lead time for LS-580649-032 is approximately 9 days. In-stock quantities ship from Master Electronics.

IN STOCK: 583

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
10
$10.52
25
$9.53
50
$8.73
100
$8.48
250
$7.70
500
$7.20
1,000 +
$7.09

Tools/3D Models

Product Guides