C1E2011PCX
Amphenol Industrial OperationsConnector, CONN RCPT | Amphenol Industrial ACA3101E20-11PB(F80)(A232) ...
DESCRIPTION
The ACA3101E20-11PB(F80)(A232) from Amphenol Industrial Operations is cable mount circular connector, receptacle with male pins, 13 position, shell size-insert 20-11 and crimp termination. This is environmental resisting connector with grommet seal, strain relief backshell and reverse bayonet coupling. The ACA3101E20-11PB(F80)(A232) has copper alloy contacts with silver finish, polychloroprene insert and aluminum alloy shell with black zinc cobalt finish. Operating temperature range is from -55°C to 125°C.
Search Keywords: C1E2011PCX
SPECIFICATIONS
IN STOCK: 7
Can Ship immediately
MOQ for out of Stock Qty: 7
Factory Lead-Time 16 Weeks
English
Chinese
Spanish
