help desk software
AR2E325S3 by amphenol industrial operations

AR2E325S3

Amphenol Industrial Operations

Connector Cylindrical Socket 2 Position Receptacl ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

ACC02E32-5R(003) is an AC Series threaded standard cylindrical connector manufactured by Amphenol Industrial Operations, conforming to SAE AS50151 specifications. This connector features 47 contacts with size 16 contact configuration and Service Rating A, designed for reliable electrical interconnection in industrial applications. The connector is part of Amphenol's comprehensive AC Series line, which includes various mounting styles such as wall mounting receptacles, inline receptacles, box mounting receptacles, straight plugs, and 90-degree plugs. These connectors are widely used in aerospace, military, and industrial equipment where robust, standardized cylindrical connector solutions are required for secure and repeatable mating cycles.

Search Keywords: AR2E325S3

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
AR2E325S3
Alias/AKA:
ACC02E32-5R(003)
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25

IN STOCK: 20

Can Ship immediately

MOQ for out of Stock Qty: 7

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$128.87
5
$128.54
7
$128.22
13
$84.98
19
$69.04
25 +
$67.66

Tools/3D Models

Product Guides