97-92-16(936) by amphenol industrial operations
Amphenol Industrial Operations Authorized Distributor

97-92-16(936)

Cylindrical connector accessory bushing for 97 Series connectors, size 16. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

97-92-16(936) is a bushing accessory designed for use with Amphenol 97 Series standard cylindrical connectors. This component is part of the general duty, non-environmental 97 Series connector system, which features high-grade aluminum alloy construction with conductive cadmium plate finish and olive drab chromate after-treatment. The 97 Series supports 1 to 52 circuits with options including alternate insert positioning, high temperature and potting constructions, and special plating finishes including gray zinc nickel. These bushings are commonly used in industrial applications requiring reliable electrical connections with standard cylindrical connector interfaces.

Search Keywords: 979216936

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
97-92-16(936)
Alias/AKA:
10-824727-173, 97-92-16(936)
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538907080
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is 97-92-16(936) RoHS compliant?

Yes, 97-92-16(936) is RoHS compliant.

What is the lead time for 97-92-16(936)?

The standard lead time for 97-92-16(936) is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 767

Can Ship immediately

MOQ for In Stock Qty: 13

MOQ for out of Stock Qty: 13

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
13
$20.19
25
$15.75
38
$14.51
50 +
$14.22

Tools/3D Models

Product Guides