help desk software
97-92-12S(936) by amphenol industrial operations

97-92-12S(936)

Amphenol Industrial Operations

97-92-12S(936) is a 12-size cylindrical connector shell with solder contacts and gray zinc nickel plating for standard industrial applications. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 97-92-12S(936) is a 12-size standard cylindrical connector from Amphenol's 97 Series with solder contacts and gray zinc nickel RoHS-compliant plating. This connector features a solid shell construction (A-type backshell) with threaded coupling for standard MS/AN fittings and a polarizing keyway for proper mating orientation. The connector operates reliably across a temperature range of -55°C to +125°C and is UL recognized (File E115497) and CSA certified (File LR69183), ensuring compliance with industry standards. It is intermateable and intermountable with existing 97 Series and SAE AS50151 connectors, making it suitable for medium to heavy-weight cylindrical connector applications in aerospace, industrial control, and telecommunications equipment where durability and field-proven performance are essential.

Search Keywords: 979212S936

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
97-92-12S(936)
Alias/AKA:
97-92-12S(936), 10-824727-123
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538907080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50

IN STOCK: 86

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
5
$12.12
25
$11.52
50
$11.25
100
$9.99
250
$9.79
500
$9.67
1,000 +
$8.36

Tools/3D Models

Product Guides