help desk software
97-67-18-10(621) by amphenol industrial operations
Amphenol Industrial Operations Authorized Distributor

97-67-18-10(621)

Standard cylindrical connector accessory from the Amphenol 97 Series with black zinc alloy shell finish for industrial applications. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

97-67-18-10(621) is a component from the Amphenol 97 Series standard cylindrical connector family, featuring a black zinc alloy shell finish (621). The 97 Series connectors are medium to heavy weight cylindrical connectors with durable, field-proven design, single key/keyway polarization, threaded coupling, and hard dielectric inserts with non-rotating contacts. These connectors operate over a temperature range of -55°C to +125°C and are intermateable and intermountable with existing 97 Series and SAE AS50151 connectors. The series holds UL recognition (File E115497), CSA certification (File LR69183), and CE certification (Registration No.: AT1312862E), making them suitable for demanding industrial and military applications.

Search Keywords: 97671810621

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
97-67-18-10(621)
Alias/AKA:
10-823959-183
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538907080
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

FREQUENTLY ASKED QUESTIONS

Is 97-67-18-10(621) RoHS compliant?

Yes, 97-67-18-10(621) is RoHS compliant.

What is the lead time for 97-67-18-10(621)?

The standard lead time for 97-67-18-10(621) is approximately 16 days. In-stock quantities ship from Master Electronics.

IN STOCK: 12

Ships today, if you order in

MOQ for out of Stock Qty: 7

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$42.93
5
$42.82
7
$42.71
13
$34.50
19
$33.05
25 +
$32.39

Tools/3D Models

Product Guides