97-4102A-20-27S(662)
Circular Connector - Receptacle - Female Sockets - 14 Position - Shell Size-Insert 20-27 - Crimp Termination - Box Mount. ...
DESCRIPTION
The 97-4102A-20-27S(662) from Amphenol Industrial Operations is box mount circular connector, receptacle with female sockets, 14 position, shell size-insert 20-27 and crimp termination. This connector has threaded fastening, solid backshell and mounting flange. Operating temperature range is from -55°C to 125°C.
Search Keywords: 974102A2027S662
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 97-4102A-20-27S(662) RoHS compliant?
Yes, 97-4102A-20-27S(662) is RoHS compliant.
What is the lead time for 97-4102A-20-27S(662)?
The standard lead time for 97-4102A-20-27S(662) is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 3
Can Ship immediately
You may purchase all in-stock quantity of 3
On Order:
178
can ship 11/30/26
Stock lot only: 3
Minimum Order Quantity: 5
Factory Lead-Time 16 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands