97-3108B-20(0850)
The 97-3108B-20(0850) is a 97 Series standard cylindrical angle plug connector with a size 20 split backshell for solder termination. ...
DESCRIPTION
The 97-3108B-20(0850) is a medium to heavy-weight angle plug from Amphenol's 97 Series, designed for general-duty interconnect applications. It features a size 20 shell made from high-grade aluminum alloy with a threaded coupling for secure mating. The 'B' designation indicates a split backshell, which is a lightweight, roomy cavity split longitudinally for convenient soldering and inspection. The front shell is keyed, allowing the 90° angle housing to be rotated and locked at any 45° increment. This connector operates over a temperature range of –55°C to +125°C and utilizes diallyl-phthalate inserts with silver-plated solder contacts. It is a cost-effective and field-proven solution commonly used in robotics, machine tools, and other commercial equipment.
Search Keywords: 973108B200850
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 97-3108B-20(0850) RoHS compliant?
Yes, 97-3108B-20(0850) is RoHS compliant.
What is the lead time for 97-3108B-20(0850)?
The standard lead time for 97-3108B-20(0850) is approximately 53 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 454
Can Ship immediately
On Order:
184
can ship 11/9/26
Factory Lead-Time 53 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
