97-3108B-18-8S(946)
Conn Circular SKT 8 POS Solder RA Cable Mount 8 Terminal 1 Port Automotive Medical ...
DESCRIPTION
The 93-834890-08S from Amphenol Industrial Operations is cable mount, right angle circular connector, plug with female sockets, 8 position, shell size-insert 18-8 and solder cup termination. This connector has threaded fastening, split backshell and coupling nut. The 93-834890-08S has copper alloy contacts with silver finish, diallyl phthalate (DAP) insert and aluminum alloy shell with black zinc alloy finish. Operating temperature range is from -55°C to 125°C.
Search Keywords: 973108B188S946
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 97-3108B-18-8S(946) RoHS compliant?
Yes, 97-3108B-18-8S(946) is RoHS compliant.
What is the lead time for 97-3108B-18-8S(946)?
The standard lead time for 97-3108B-18-8S(946) is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Factory Lead-Time 16 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
