97-3106A-24-5P
Circular Connector - Plug - Male Pins - 16 Position - Shell Size-Insert 24-5 - Solder Cup Termination - Cable Mount. ...
DESCRIPTION
The 97-3106A-24-5P from Amphenol Industrial Operations is cable mount circular connector, plug with male pins, 16 position, shell size-insert 24-5 and solder cup termination. This connector has threaded fastening, solid backshell and coupling nut. The 97-3106A-24-5P has copper alloy contacts with silver finish, diallyl phthalate (DAP) insert and aluminum alloy shell with olive drab chromate over cadmium finish. Operating temperature range is from -55°C to 125°C.
Search Keywords: 973106A245P
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 97-3106A-24-5P RoHS compliant?
Yes, 97-3106A-24-5P is RoHS compliant.
What is the lead time for 97-3106A-24-5P?
The standard lead time for 97-3106A-24-5P is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
On Order:
41
can ship 10/12/26
Factory Lead-Time 16 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
