97-3106A-20-29S
Circular Connector - Plug - Female Sockets - 17 Position - Shell Size-Insert 20-29 - Solder Cup Termination - Cable Mount. ...
DESCRIPTION
The 97-3106A-20-29S from Amphenol Industrial Operations is cable mount circular connector, plug with female sockets, 17 position, shell size-insert 20-29 and solder cup termination. This connector has threaded fastening, solid backshell and coupling nut. The 97-3106A-20-29S has copper alloy contacts with silver finish, diallyl phthalate (DAP) insert and aluminum alloy shell with olive drab chromate over cadmium finish. Operating temperature range is from -55°C to 125°C.
Search Keywords: 973106A2029S
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 97-3106A-20-29S RoHS compliant?
Yes, 97-3106A-20-29S is RoHS compliant.
What is the lead time for 97-3106A-20-29S?
The standard lead time for 97-3106A-20-29S is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 19,679
Can Ship immediately
Factory Lead-Time 16 Weeks
Price (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands
