97-3106A-20-27S(946) by amphenol industrial operations
Image is representational - see manufacturer specifications
Amphenol Industrial Operations Authorized Distributor

97-3106A-20-27S(946)

Straight plug connector with solder contacts, size 20, insert configuration 27, solid shell, black zinc alloy plating for RoHS compliance. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 97-3106A-20-27S(946) is a straight plug connector from the Amphenol 97 Series standard cylindrical connectors with solder contacts. This connector features a solid shell construction (A designation) in size 20 with insert configuration 27, providing a durable, field-proven design suitable for medium to heavy weight applications. The connector operates over a temperature range of -55°C to +125°C and includes single key/keyway polarization with threaded coupling and hard dielectric inserts. The (946) suffix indicates black zinc alloy plating with RoHS 2011/65/EU compliance. This connector is intermateable and intermountable with existing 97 Series and SAE AS50151 connectors, making it ideal for industrial applications requiring reliable electrical connections with environmental protection and cost-effective assembly.

Search Keywords: 973106A2027S946

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
97-3106A-20-27S(946)
Alias/AKA:
93-830391-27S
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is 97-3106A-20-27S(946) RoHS compliant?

Yes, 97-3106A-20-27S(946) is RoHS compliant.

What is the lead time for 97-3106A-20-27S(946)?

The standard lead time for 97-3106A-20-27S(946) is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 20

Can Ship immediately

Minimum Order Quantity: 2

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
2
$50.45
5
$48.78
10
$45.84
25
$45.28
50
$45.16
100
$43.86
250 +
$43.75