97-3106A-14S-2S(B)(946)
Medium to heavy weight cylindrical connector plug with solder contacts, 14S shell size, 4-contact insert arrangement for instrument service rating applications. ...
DESCRIPTION
The AMPHENOL INDUSTRIAL OPERATIONS Part 97-3106A-14S-2S(B)(946) is a high-performance industrial connector, designed for reliable and secure connectivity in demanding environments. This connector is part of Amphenol's MS3106 series, which is renowned for its durability, ruggedness, and versatile applications. The 97-3106A-14S-2S(B)(946) model features a 2-socket configuration, providing superior electrical performance and seamless integration into various systems.Engineered for ease of use, this connector is equipped with a straight plug for straightforward installation and removal. The connector's robust construction ensures long-lasting durability and resistance to harsh environmental conditions, making it ideal for industrial, aerospace, and military applications.With its precision-engineered contact points, the AMPHENOL connector delivers reliable connectivity and consistent signal integrity, essential for critical operations. Whether employed in heavy machinery, communication systems, or defense equipment, this connector meets the highest standards of performance and reliability, adhering to rigorous industry specifications.Invest in the AMPHENOL 97-3106A-14S-2S(B)(946) connector for your projects and experience the unmatched quality and efficiency that Amphenol Industrial Operations is known for worldwide.
Search Keywords: 973106A14S2SB946
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 97-3106A-14S-2S(B)(946) RoHS compliant?
Yes, 97-3106A-14S-2S(B)(946) is RoHS compliant.
What is the lead time for 97-3106A-14S-2S(B)(946)?
The standard lead time for 97-3106A-14S-2S(B)(946) is approximately 20 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Minimum Order Quantity: 5
Factory Lead-Time 20 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
